3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A332JA01J

DigiKey Part Number
490-GRM1885C2A332JA01JTR-ND - Tape & Reel (TR)
490-GRM1885C2A332JA01JCT-ND - Cut Tape (CT)
490-GRM1885C2A332JA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A332JA01J
Description
CAP CER 3300PF 100V C0G 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A332JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.057
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04700 €0,47 €
500,03220 €1,61 €
1000,02780 €2,78 €
5000,02032 €10,16 €
1.0000,01801 €18,01 €
2.5000,01560 €39,00 €
5.0000,01416 €70,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01258 €125,80 €
20.0000,01163 €232,60 €
30.0000,01116 €334,80 €
50.0000,01063 €531,50 €
70.0000,01032 €722,40 €
100.0000,01003 €1.003,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €