Similar
Direct

GRM1885C2A2R7CA01D | |
|---|---|
DigiKey Part Number | 490-16783-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A2R7CA01D |
Description | CAP CER 2.7PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A2R7CA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C2A2R7CA01D | Murata Electronics | 52.293 | 490-7244-1-ND | 0,09000 € | Similar |
| KGM15ACG2A2R7CT | KYOCERA AVX | 46.604 | 478-KGM15ACG2A2R7CT-ND | 0,15000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04548 € | 181,92 € |
| Unit Price without VAT: | 0,04548 € |
|---|---|
| Unit Price with VAT: | 0,05412 € |



