Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C2A241GA01D | |
|---|---|
DigiKey Part Number | 490-GRM1885C2A241GA01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A241GA01D |
Description | CAP CER 240PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A241GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A241GA16D | Murata Electronics | 0 | 490-GCM1885C2A241GA16DTR-ND | 0,01597 € | Parametric Equivalent |
| GCM1885C2A241GA16J | Murata Electronics | 0 | 490-GCM1885C2A241GA16JTR-ND | 0,01556 € | Parametric Equivalent |
| GRM1885C2A241GA01J | Murata Electronics | 0 | 490-GRM1885C2A241GA01JTR-ND | 0,03023 € | Parametric Equivalent |
| C0603C241G1GACTU | KEMET | 0 | 399-C0603C241G1GACTUTR-ND | 0,13151 € | Parametric Equivalent |
| GMC10CG241G100NT | Cal-Chip Electronics, Inc. | 4.000 | 4713-GMC10CG241G100NTCT-ND | 0,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03348 € | 133,92 € |
| Unit Price without VAT: | 0,03348 € |
|---|---|
| Unit Price with VAT: | 0,03984 € |




