
GRM1885C2A122JA01D | |
|---|---|
DigiKey Part Number | 490-11486-2-ND - Tape & Reel (TR) 490-11486-1-ND - Cut Tape (CT) 490-11486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A122JA01D |
Description | CAP CER 1200PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A122JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03200 € | 1,60 € |
| 100 | 0,02760 € | 2,76 € |
| 500 | 0,02020 € | 10,10 € |
| 1.000 | 0,01791 € | 17,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01410 € | 56,40 € |
| 8.000 | 0,01287 € | 102,96 € |
| 12.000 | 0,01226 € | 147,12 € |
| 20.000 | 0,01158 € | 231,60 € |
| 28.000 | 0,01118 € | 313,04 € |
| 40.000 | 0,01080 € | 432,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

