
GRM1885C2A102JA01J | |
|---|---|
DigiKey Part Number | 490-8275-2-ND - Tape & Reel (TR) 490-8275-1-ND - Cut Tape (CT) 490-8275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A102JA01J |
Description | CAP CER 1000PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A102JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02480 € | 1,24 € |
| 100 | 0,02130 € | 2,13 € |
| 500 | 0,01536 € | 7,68 € |
| 1.000 | 0,01354 € | 13,54 € |
| 2.500 | 0,01163 € | 29,07 € |
| 5.000 | 0,01048 € | 52,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00954 € | 95,40 € |
| 20.000 | 0,00877 € | 175,40 € |
| 30.000 | 0,00838 € | 251,40 € |
| 50.000 | 0,00795 € | 397,50 € |
| 70.000 | 0,00770 € | 539,00 € |
| 100.000 | 0,00746 € | 746,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

