Parametric Equivalent

GRM1885C1HR40CD01D | |
|---|---|
DigiKey Part Number | GRM1885C1HR40CD01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C1HR40CD01D |
Description | CAP CER 0.4PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 0.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1HR40CD01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC10CG0R4C50NT | Cal-Chip Electronics, Inc. | 8.000 | 4713-GMC10CG0R4C50NTCT-ND | 0,27000 € | Parametric Equivalent |


