
GRM1885C1H9R0BA01D | |
|---|---|
DigiKey Part Number | 490-16340-2-ND - Tape & Reel (TR) 490-16340-1-ND - Cut Tape (CT) 490-16340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H9R0BA01D |
Description | CAP CER 9PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H9R0BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H9R0CA01J | Murata Electronics | 0 | GRM0335C1H9R0CA01J-ND | 0,00195 € | Similar |
| 06035A9R0BAT2A | KYOCERA AVX | 0 | 478-06035A9R0BAT2ATR-ND | 0,15100 € | Direct |
| CBR06C909B5GAC | KEMET | 22.624 | 399-17537-1-ND | 0,20000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06100 € | 0,61 € |
| 50 | 0,04280 € | 2,14 € |
| 100 | 0,03710 € | 3,71 € |
| 500 | 0,02758 € | 13,79 € |
| 1.000 | 0,02464 € | 24,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01967 € | 78,68 € |
| 8.000 | 0,01809 € | 144,72 € |
| 12.000 | 0,01730 € | 207,60 € |
| 20.000 | 0,01642 € | 328,40 € |
| 28.000 | 0,01591 € | 445,48 € |
| 40.000 | 0,01542 € | 616,80 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

