Direct
Direct
Direct
Upgrade
Upgrade

GRM1885C1H8R2BZ01D | |
|---|---|
DigiKey Part Number | GRM1885C1H8R2BZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H8R2BZ01D |
Description | CAP CER 8.2PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H8R2BZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C1H8R2BA01D | Murata Electronics | 4.024 | 490-12727-1-ND | 0,11000 € | Direct |
| KGM15ACG1H8R2BM | KYOCERA AVX | 14.800 | 478-KGM15ACG1H8R2BMCT-ND | 0,54000 € | Direct |
| KGM15ACG1H8R2BT | KYOCERA AVX | 10.755 | 478-KGM15ACG1H8R2BTCT-ND | 0,11000 € | Direct |
| C0603C829B1GACTU | KEMET | 3.629 | 399-9981-1-ND | 0,71000 € | Upgrade |
| KGM15ACG2A8R2BT | KYOCERA AVX | 260 | 478-KGM15ACG2A8R2BTCT-ND | 0,48000 € | Upgrade |





