Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C1H6R4BA01D | |
|---|---|
DigiKey Part Number | 490-GRM1885C1H6R4BA01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H6R4BA01D |
Description | CAP CER 6.4PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H6R4BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H6R4BA16D | Murata Electronics | 0 | 490-GCM1885C1H6R4BA16DTR-ND | 0,08153 € | Parametric Equivalent |
| GCM1885C1H6R4BA16J | Murata Electronics | 0 | 490-GCM1885C1H6R4BA16JTR-ND | 0,07456 € | Parametric Equivalent |
| CBR06C649B5GAC | KEMET | 553 | 399-16225-1-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,01824 € | 145,92 € |
| Unit Price without VAT: | 0,01824 € |
|---|---|
| Unit Price with VAT: | 0,02171 € |



