Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C1H6R2BA01J | |
|---|---|
DigiKey Part Number | GRM1885C1H6R2BA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H6R2BA01J |
Description | CAP CER 6.2PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 6.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H6R2BA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H6R2BA16D | Murata Electronics | 0 | 490-GCM1885C1H6R2BA16DTR-ND | 0,07193 € | Parametric Equivalent |
| GCM1885C1H6R2BA16J | Murata Electronics | 0 | 490-GCM1885C1H6R2BA16JTR-ND | 0,06567 € | Parametric Equivalent |
| GRM1885C1H6R2BA01D | Murata Electronics | 11.636 | 490-12724-1-ND | 0,11000 € | Parametric Equivalent |
| CBR06C629B5GAC | KEMET | 19.888 | 399-16221-1-ND | 0,20000 € | Parametric Equivalent |
| GMC10CG6R2B50NT | Cal-Chip Electronics, Inc. | 3.950 | 4713-GMC10CG6R2B50NTCT-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01759 € | 175,90 € |
| Unit Price without VAT: | 0,01759 € |
|---|---|
| Unit Price with VAT: | 0,02093 € |





