
GRM1885C1H680JA01D | |
|---|---|
DigiKey Part Number | 490-1423-2-ND - Tape & Reel (TR) 490-1423-1-ND - Cut Tape (CT) 490-1423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H680JA01D |
Description | CAP CER 68PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H680JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C2A680JA01D | Murata Electronics | 36.574 | 490-1347-1-ND | 0,10000 € | Upgrade |
| GCM1885C1H680JA16D | Murata Electronics | 19.960 | 490-4961-1-ND | 0,16000 € | Parametric Equivalent |
| C1608NP01H680J080AA | TDK | 912 | 445-14088-1-ND | 0,14000 € | Direct |
| KGM15ACG1H680JT | KYOCERA AVX | 29.333 | 478-KGM15ACG1H680JTCT-ND | 0,08000 € | Direct |
| VJ0603A680JXACW1BC | Vishay Vitramon | 1.671 | 720-1525-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05700 € | 0,57 € |
| 50 | 0,03980 € | 1,99 € |
| 100 | 0,03440 € | 3,44 € |
| 500 | 0,02548 € | 12,74 € |
| 1.000 | 0,02273 € | 22,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01808 € | 72,32 € |
| 8.000 | 0,01659 € | 132,72 € |
| 12.000 | 0,01585 € | 190,20 € |
| 20.000 | 0,01503 € | 300,60 € |
| 28.000 | 0,01455 € | 407,40 € |
| 40.000 | 0,01409 € | 563,60 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

