68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H680GA01J

DigiKey Part Number
490-GRM1885C1H680GA01JTR-ND - Tape & Reel (TR)
490-GRM1885C1H680GA01JCT-ND - Cut Tape (CT)
490-GRM1885C1H680GA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H680GA01J
Description
CAP CER 68PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H680GA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1885C2A680GA01DMurata Electronics215490-14635-1-ND0,14000 €Upgrade
GCM1885C1H680GA16DMurata Electronics0490-GCM1885C1H680GA16DTR-ND0,04099 €Parametric Equivalent
GCM1885C1H680GA16JMurata Electronics0490-GCM1885C1H680GA16JTR-ND0,03713 €Parametric Equivalent
GRM1885C1H680GA01DMurata Electronics11.530490-11474-1-ND0,13000 €Parametric Equivalent
0603N680G500CTWalsin Technology Corporation01292-0603N680G500CTTR-ND0,00542 €Parametric Equivalent
In-Stock: 9.955
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07000 €0,70 €
500,04900 €2,45 €
1000,04270 €4,27 €
5000,03188 €15,94 €
1.0000,02858 €28,58 €
2.5000,02510 €62,75 €
5.0000,02301 €115,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02068 €206,80 €
20.0000,01931 €386,20 €
30.0000,01862 €558,60 €
50.0000,01786 €893,00 €
70.0000,01741 €1.218,70 €
100.0000,01698 €1.698,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €