Direct
Direct
Direct
Direct
Upgrade



GRM1885C1H5R6DZ01D | |
|---|---|
DigiKey Part Number | 490-1392-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H5R6DZ01D |
Description | CAP CER 5.6PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H5R6DZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C1H5R6DA01D | Murata Electronics | 9.817 | 490-11472-1-ND | 0,10000 € | Direct |
| C0603C569D5GACTU | KEMET | 20.938 | 399-C0603C569D5GACTUCT-ND | 0,21000 € | Direct |
| KGM15ACG1H5R6CT | KYOCERA AVX | 273 | 478-KGM15ACG1H5R6CT-ND | 0,09000 € | Direct |
| KGM15ACG1H5R6DT | KYOCERA AVX | 4.817 | 478-KGM15ACG1H5R6DTCT-ND | 0,15000 € | Direct |
| KGM15ACG2A5R6DT | KYOCERA AVX | 0 | 478-KGM15ACG2A5R6DTTR-ND | 0,03575 € | Upgrade |




