Direct
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

GRM1885C1H4R7CZ01D | |
|---|---|
DigiKey Part Number | 490-1389-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H4R7CZ01D |
Description | CAP CER 4.7PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H4R7CZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C1H4R7CA01D | Murata Electronics | 49.610 | 490-12722-1-ND | 0,10000 € | Direct |
| GRM1885C2A4R7CA01D | Murata Electronics | 8.381 | 490-6392-1-ND | 0,21000 € | Upgrade |
| C0603C479C5GACTU | KEMET | 31.180 | 399-C0603C479C5GACTUCT-ND | 0,31000 € | Direct |
| KGM15ACG1H4R7CT | KYOCERA AVX | 679 | 478-KGM15ACG1H4R7CT-ND | 0,16000 € | Direct |
| VJ0603A4R7CXAAC | Vishay Vitramon | 44.531 | 720-VJ0603A4R7CXAACCT-ND | 0,77000 € | Direct |






