Direct
Direct
Direct
Direct
Upgrade

GRM1885C1H4R7BZ01D | |
|---|---|
DigiKey Part Number | GRM1885C1H4R7BZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H4R7BZ01D |
Description | CAP CER 4.7PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H4R7BZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C1H4R7BA01D | Murata Electronics | 31.321 | 490-13350-1-ND | 0,11000 € | Direct |
| KGM15ACG1H4R7BM | KYOCERA AVX | 0 | 478-KGM15ACG1H4R7BMTR-ND | 0,01746 € | Direct |
| KGM15ACG1H4R7BT | KYOCERA AVX | 22.579 | 478-KGM15ACG1H4R7BTCT-ND | 0,52000 € | Direct |
| VJ0603A4R7BXAAC | Vishay Vitramon | 1.265 | 720-1918-1-ND | 1,01000 € | Direct |
| KGM15ACG2A4R7BT | KYOCERA AVX | 3.438 | 478-KGM15ACG2A4R7BTCT-ND | 0,44000 € | Upgrade |




