
GRM1885C1H4R3BA01D | |
|---|---|
DigiKey Part Number | 490-14610-2-ND - Tape & Reel (TR) 490-14610-1-ND - Cut Tape (CT) 490-14610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H4R3BA01D |
Description | CAP CER 4.3PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 4.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H4R3BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H4R3BA16D | Murata Electronics | 0 | 490-GCM1885C1H4R3BA16DTR-ND | 0,07193 € | Parametric Equivalent |
| GCM1885C1H4R3BA16J | Murata Electronics | 0 | 490-GCM1885C1H4R3BA16JTR-ND | 0,06567 € | Parametric Equivalent |
| CBR06C439B5GAC | KEMET | 13.146 | 399-16185-1-ND | 0,20000 € | Parametric Equivalent |
| GMC10CG4R3B50NT | Cal-Chip Electronics, Inc. | 4.000 | 4713-GMC10CG4R3B50NTCT-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06400 € | 0,64 € |
| 50 | 0,04500 € | 2,25 € |
| 100 | 0,03910 € | 3,91 € |
| 500 | 0,02906 € | 14,53 € |
| 1.000 | 0,02598 € | 25,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02079 € | 83,16 € |
| 8.000 | 0,01913 € | 153,04 € |
| 12.000 | 0,01831 € | 219,72 € |
| 20.000 | 0,01739 € | 347,80 € |
| 28.000 | 0,01685 € | 471,80 € |
| 40.000 | 0,01634 € | 653,60 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

