


GRM1885C1H472JA01D | |
|---|---|
DigiKey Part Number | 490-9669-2-ND - Tape & Reel (TR) 490-9669-1-ND - Cut Tape (CT) 490-9669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H472JA01D |
Description | CAP CER 4700PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H472JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H472JA16D | Murata Electronics | 11.315 | 490-GCM1885C1H472JA16DCT-ND | 0,12000 € | Parametric Equivalent |
| GCM1885C1H472JA16J | Murata Electronics | 90.330 | 490-GCM1885C1H472JA16JCT-ND | 0,12000 € | Parametric Equivalent |
| GRT1885C1H472JA02D | Murata Electronics | 460 | 490-GRT1885C1H472JA02DCT-ND | 0,12000 € | Parametric Equivalent |
| C0603C472J5GACAUTO | KEMET | 13.542 | 399-15975-1-ND | 0,29000 € | Parametric Equivalent |
| C0603C472J5GACTU | KEMET | 46.216 | 399-C0603C472J5GACTUCT-ND | 0,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 50 | 0,03700 € | 1,85 € |
| 100 | 0,03200 € | 3,20 € |
| 500 | 0,02356 € | 11,78 € |
| 1.000 | 0,02097 € | 20,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01662 € | 66,48 € |
| 8.000 | 0,01523 € | 121,84 € |
| 12.000 | 0,01454 € | 174,48 € |
| 20.000 | 0,01377 € | 275,40 € |
| 28.000 | 0,01332 € | 372,96 € |
| 40.000 | 0,01288 € | 515,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

