
GRM1885C1H432JA01D | |
|---|---|
DigiKey Part Number | 490-GRM1885C1H432JA01DTR-ND - Tape & Reel (TR) 490-GRM1885C1H432JA01DCT-ND - Cut Tape (CT) 490-GRM1885C1H432JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H432JA01D |
Description | CAP CER 4300PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H432JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H432JA16D | Murata Electronics | 44.274 | 490-GCM1885C1H432JA16DCT-ND | 0,12000 € | Parametric Equivalent |
| C0603C432J5GACTU | KEMET | 15.875 | 399-9973-1-ND | 0,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04040 € | 2,02 € |
| 100 | 0,03510 € | 3,51 € |
| 500 | 0,02598 € | 12,99 € |
| 1.000 | 0,02319 € | 23,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01808 € | 72,32 € |
| 8.000 | 0,01659 € | 132,72 € |
| 12.000 | 0,01585 € | 190,20 € |
| 20.000 | 0,01503 € | 300,60 € |
| 28.000 | 0,01455 € | 407,40 € |
| 40.000 | 0,01409 € | 563,60 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

