
GRM1885C1H431GA01D | |
|---|---|
DigiKey Part Number | 490-GRM1885C1H431GA01DTR-ND - Tape & Reel (TR) 490-GRM1885C1H431GA01DCT-ND - Cut Tape (CT) 490-GRM1885C1H431GA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H431GA01D |
Description | CAP CER 430PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 430 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H431GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C431G5GACTU | KEMET | 3.820 | 399-C0603C431G5GACTUCT-ND | 0,71000 € | Parametric Equivalent |
| GMC10CG431G50NT | Cal-Chip Electronics, Inc. | 2.690 | 4713-GMC10CG431G50NTCT-ND | 0,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07800 € | 0,78 € |
| 50 | 0,05520 € | 2,76 € |
| 100 | 0,04810 € | 4,81 € |
| 500 | 0,03616 € | 18,08 € |
| 1.000 | 0,03249 € | 32,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02625 € | 105,00 € |
| 8.000 | 0,02427 € | 194,16 € |
| 12.000 | 0,02329 € | 279,48 € |
| 20.000 | 0,02219 € | 443,80 € |
| 28.000 | 0,02155 € | 603,40 € |
| 40.000 | 0,02094 € | 837,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

