
GRM1885C1H3R9WA01D | |
|---|---|
DigiKey Part Number | 490-GRM1885C1H3R9WA01DTR-ND - Tape & Reel (TR) 490-GRM1885C1H3R9WA01DCT-ND - Cut Tape (CT) 490-GRM1885C1H3R9WA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H3R9WA01D |
Description | CAP CER 3.9PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H3R9WA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.05pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,06940 € | 3,47 € |
| 100 | 0,06070 € | 6,07 € |
| 500 | 0,04624 € | 23,12 € |
| 1.000 | 0,04178 € | 41,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03412 € | 136,48 € |
| 8.000 | 0,03172 € | 253,76 € |
| 12.000 | 0,03052 € | 366,24 € |
| 20.000 | 0,02919 € | 583,80 € |
| 28.000 | 0,02841 € | 795,48 € |
| 40.000 | 0,02766 € | 1.106,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

