
GRM1885C1H3R6BA01D | |
|---|---|
DigiKey Part Number | 490-14609-2-ND - Tape & Reel (TR) 490-14609-1-ND - Cut Tape (CT) 490-14609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H3R6BA01D |
Description | CAP CER 3.6PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 3.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H3R6BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H3R6CA01D | Murata Electronics | 18.711 | 490-GRM0335C1H3R6CA01DCT-ND | 0,09000 € | Similar |
| 06035A3R6BAT2A | KYOCERA AVX | 0 | 478-12706-1-ND | 0,54000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06200 € | 0,62 € |
| 50 | 0,04320 € | 2,16 € |
| 100 | 0,03740 € | 3,74 € |
| 500 | 0,02780 € | 13,90 € |
| 1.000 | 0,02484 € | 24,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01983 € | 79,32 € |
| 8.000 | 0,01824 € | 145,92 € |
| 12.000 | 0,01744 € | 209,28 € |
| 20.000 | 0,01655 € | 331,00 € |
| 28.000 | 0,01604 € | 449,12 € |
| 40.000 | 0,01554 € | 621,60 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

