Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C1H3R0BA01J | |
|---|---|
DigiKey Part Number | GRM1885C1H3R0BA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H3R0BA01J |
Description | CAP CER 3PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H3R0BA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H3R0BA16D | Murata Electronics | 0 | 490-GCM1885C1H3R0BA16DTR-ND | 0,07451 € | Parametric Equivalent |
| GCM1885C1H3R0BA16J | Murata Electronics | 0 | 490-GCM1885C1H3R0BA16JTR-ND | 0,06567 € | Parametric Equivalent |
| GRM1885C1H3R0BA01D | Murata Electronics | 82.069 | 490-13347-1-ND | 0,11000 € | Parametric Equivalent |
| 0603N3R0B500CT | Walsin Technology Corporation | 0 | 1292-0603N3R0B500CTTR-ND | 0,00563 € | Parametric Equivalent |
| AC0603BRNPO9BN3R0 | YAGEO | 3.880 | 13-AC0603BRNPO9BN3R0CT-ND | 0,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01759 € | 175,90 € |
| Unit Price without VAT: | 0,01759 € |
|---|---|
| Unit Price with VAT: | 0,02093 € |











