Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C1H391GA01J | |
|---|---|
DigiKey Part Number | GRM1885C1H391GA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H391GA01J |
Description | CAP CER 390PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 390 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H391GA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H391GA16D | Murata Electronics | 0 | 490-GCM1885C1H391GA16DTR-ND | 0,03250 € | Parametric Equivalent |
| GCM1885C1H391GA16J | Murata Electronics | 0 | 490-GCM1885C1H391GA16JTR-ND | 0,02953 € | Parametric Equivalent |
| GRM1885C1H391GA01D | Murata Electronics | 9.955 | 490-11463-1-ND | 0,20000 € | Parametric Equivalent |
| 0603N391G500CT | Walsin Technology Corporation | 0 | 1292-0603N391G500CTTR-ND | 0,00835 € | Parametric Equivalent |
| C0603C391G5GACTU | KEMET | 1.617 | 399-C0603C391G5GACTUCT-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03494 € | 349,40 € |
| Unit Price without VAT: | 0,03494 € |
|---|---|
| Unit Price with VAT: | 0,04158 € |









