
GRM1885C1H332JA01J | |
|---|---|
DigiKey Part Number | 490-GRM1885C1H332JA01JTR-ND - Tape & Reel (TR) 490-GRM1885C1H332JA01JCT-ND - Cut Tape (CT) 490-GRM1885C1H332JA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H332JA01J |
Description | CAP CER 3300PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H332JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03280 € | 1,64 € |
| 100 | 0,02830 € | 2,83 € |
| 500 | 0,02070 € | 10,35 € |
| 1.000 | 0,01838 € | 18,38 € |
| 2.500 | 0,01594 € | 39,85 € |
| 5.000 | 0,01447 € | 72,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01389 € | 138,90 € |
| 20.000 | 0,01285 € | 257,00 € |
| 30.000 | 0,01233 € | 369,90 € |
| 50.000 | 0,01176 € | 588,00 € |
| 70.000 | 0,01142 € | 799,40 € |
| 100.000 | 0,01110 € | 1.110,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

