30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H300JA01J

DigiKey Part Number
490-16775-2-ND - Tape & Reel (TR)
490-16775-1-ND - Cut Tape (CT)
490-16775-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H300JA01J
Description
CAP CER 30PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H300JA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1885C1H300GA01DMurata Electronics12.227490-11458-1-ND0,14000 €Upgrade
GRM1885C2A300JA01DMurata Electronics32.647490-1338-1-ND0,10000 €Upgrade
GRM1885C1H300JA01DMurata Electronics81.719490-1414-1-ND0,10000 €Parametric Equivalent
06035A300JAT2AKYOCERA AVX64.834478-7917-1-ND0,09000 €Direct
06035A300JAT4AKYOCERA AVX006035A300JAT4A-ND0,01052 €Direct
In-Stock: 9.188
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05700 €0,57 €
500,04000 €2,00 €
1000,03470 €3,47 €
5000,02568 €12,84 €
1.0000,02291 €22,91 €
2.5000,01998 €49,95 €
5.0000,01823 €91,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01631 €163,10 €
20.0000,01515 €303,00 €
30.0000,01457 €437,10 €
50.0000,01393 €696,50 €
70.0000,01356 €949,20 €
100.0000,01320 €1.320,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €