
GRM1885C1H2R3WA01D | |
|---|---|
DigiKey Part Number | 490-GRM1885C1H2R3WA01DTR-ND - Tape & Reel (TR) 490-GRM1885C1H2R3WA01DCT-ND - Cut Tape (CT) 490-GRM1885C1H2R3WA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H2R3WA01D |
Description | CAP CER 2.3PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H2R3WA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09900 € | 0,99 € |
| 50 | 0,07020 € | 3,51 € |
| 100 | 0,06140 € | 6,14 € |
| 500 | 0,04682 € | 23,41 € |
| 1.000 | 0,04231 € | 42,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03455 € | 138,20 € |
| 8.000 | 0,03212 € | 256,96 € |
| 12.000 | 0,03090 € | 370,80 € |
| 20.000 | 0,02955 € | 591,00 € |
| 28.000 | 0,02877 € | 805,56 € |
| 40.000 | 0,02801 € | 1.120,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

