
GRM1885C1H2R2WA01D | |
|---|---|
DigiKey Part Number | 490-GRM1885C1H2R2WA01DTR-ND - Tape & Reel (TR) 490-GRM1885C1H2R2WA01DCT-ND - Cut Tape (CT) 490-GRM1885C1H2R2WA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H2R2WA01D |
Description | CAP CER 2.2PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H2R2WA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.05pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09900 € | 0,99 € |
| 50 | 0,07000 € | 3,50 € |
| 100 | 0,06120 € | 6,12 € |
| 500 | 0,04660 € | 23,30 € |
| 1.000 | 0,04212 € | 42,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03439 € | 137,56 € |
| 8.000 | 0,03197 € | 255,76 € |
| 12.000 | 0,03076 € | 369,12 € |
| 20.000 | 0,02942 € | 588,40 € |
| 28.000 | 0,02863 € | 801,64 € |
| 40.000 | 0,02788 € | 1.115,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

