Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

GRM1885C1H2R0CZ01D | |
|---|---|
DigiKey Part Number | 490-1379-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H2R0CZ01D |
Description | CAP CER 2PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H2R0CZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C1H2R0CA01D | Murata Electronics | 12.095 | 490-10713-1-ND | 0,10000 € | Direct |
| 06035A2R0CAT2A | KYOCERA AVX | 16.489 | 478-5895-1-ND | 0,12000 € | Direct |
| 06035A2R0CAT4A | KYOCERA AVX | 0 | 06035A2R0CAT4A-ND | 0,03118 € | Direct |
| C0603C209C5GACTU | KEMET | 10.903 | 399-C0603C209C5GACTUCT-ND | 0,34000 € | Direct |
| C1608NP01H020C080AA | TDK | 3.459 | 445-14045-1-ND | 0,14000 € | Direct |





