2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H2R0BA01D

DigiKey Part Number
490-13345-2-ND - Tape & Reel (TR)
490-13345-1-ND - Cut Tape (CT)
490-13345-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H2R0BA01D
Description
CAP CER 2PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H2R0BA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C1H2R0BA16DMurata Electronics0490-GCM1885C1H2R0BA16DTR-ND0,07193 €Parametric Equivalent
GCM1885C1H2R0BA16JMurata Electronics0490-GCM1885C1H2R0BA16JTR-ND0,06567 €Parametric Equivalent
0603N2R0B500CTWalsin Technology Corporation01292-0603N2R0B500CTTR-ND0,00563 €Parametric Equivalent
AC0603BRNPO9BN2R0YAGEO17.638311-3077-1-ND0,42000 €Parametric Equivalent
C0603C209B5GACAUTO7411KEMET0399-C0603C209B5GACAUTO7411TR-ND0,06088 €Parametric Equivalent
In-Stock: 41.784
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06400 €0,64 €
500,04500 €2,25 €
1000,03910 €3,91 €
5000,02906 €14,53 €
1.0000,02598 €25,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02079 €83,16 €
8.0000,01913 €153,04 €
12.0000,01831 €219,72 €
20.0000,01739 €347,80 €
28.0000,01685 €471,80 €
40.0000,01634 €653,60 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €