
GRM1885C1H272JA01J | |
---|---|
DigiKey Part Number | 490-8274-2-ND - Tape & Reel (TR) 490-8274-1-ND - Cut Tape (CT) 490-8274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H272JA01J |
Description | CAP CER 2700PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H272JA01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04100 € | 0,41 € |
50 | 0,02800 € | 1,40 € |
100 | 0,02410 € | 2,41 € |
500 | 0,01756 € | 8,78 € |
1.000 | 0,01554 € | 15,54 € |
2.500 | 0,01343 € | 33,57 € |
5.000 | 0,01215 € | 60,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00925 € | 92,50 € |
20.000 | 0,00916 € | 183,20 € |
30.000 | 0,00911 € | 273,30 € |
50.000 | 0,00905 € | 452,50 € |
70.000 | 0,00902 € | 631,40 € |
100.000 | 0,00899 € | 899,00 € |
120.000 | 0,00897 € | 1.076,40 € |
240.000 | 0,00891 € | 2.138,40 € |
250.000 | 0,00891 € | 2.227,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |