
GRM1885C1H271GA01D | |
|---|---|
DigiKey Part Number | 490-14607-2-ND - Tape & Reel (TR) 490-14607-1-ND - Cut Tape (CT) 490-14607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H271GA01D |
Description | CAP CER 270PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 270 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H271GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07740 € | 3,87 € |
| 100 | 0,06800 € | 6,80 € |
| 500 | 0,05206 € | 26,03 € |
| 1.000 | 0,04717 € | 47,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03870 € | 154,80 € |
| 8.000 | 0,03605 € | 288,40 € |
| 12.000 | 0,03472 € | 416,64 € |
| 20.000 | 0,03326 € | 665,20 € |
| 28.000 | 0,03240 € | 907,20 € |
| 40.000 | 0,03157 € | 1.262,80 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

