
GRM1885C1H270GA01D | |
|---|---|
DigiKey Part Number | 490-11455-2-ND - Tape & Reel (TR) 490-11455-1-ND - Cut Tape (CT) 490-11455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H270GA01D |
Description | CAP CER 27PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H270GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,04960 € | 2,48 € |
| 100 | 0,04320 € | 4,32 € |
| 500 | 0,03228 € | 16,14 € |
| 1.000 | 0,02894 € | 28,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02325 € | 93,00 € |
| 8.000 | 0,02145 € | 171,60 € |
| 12.000 | 0,02055 € | 246,60 € |
| 20.000 | 0,01955 € | 391,00 € |
| 28.000 | 0,01897 € | 531,16 € |
| 40.000 | 0,01840 € | 736,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

