220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H221GA01J

DigiKey Part Number
490-GRM1885C1H221GA01JTR-ND - Tape & Reel (TR)
490-GRM1885C1H221GA01JCT-ND - Cut Tape (CT)
490-GRM1885C1H221GA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H221GA01J
Description
CAP CER 220PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H221GA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08000 €0,80 €
500,05620 €2,81 €
1000,04910 €4,91 €
5000,03692 €18,46 €
1.0000,03319 €33,19 €
2.5000,02927 €73,17 €
5.0000,02691 €134,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02425 €242,50 €
20.0000,02270 €454,00 €
30.0000,02192 €657,60 €
50.0000,02106 €1.053,00 €
70.0000,02056 €1.439,20 €
100.0000,02007 €2.007,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €