GRM1885C1H220FA01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,05630 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 42.955
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 10.670
Unit Price: 0,35000 €
Datasheet

Upgrade


KEMET
In Stock: 2.894
Unit Price: 0,86000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.983
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2.940
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 10.246
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.552
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,01892 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 54.274
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3.661
Unit Price: 0,09000 €
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H220FA01J

DigiKey Part Number
490-9685-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1885C1H220FA01J
Description
CAP CER 22PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H220FA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.