GRM1885C1H1R5WA01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,13212 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,12161 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2.236
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07071 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05565 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,02642 €
Datasheet
1.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H1R5WA01J

DigiKey Part Number
490-GRM1885C1H1R5WA01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1885C1H1R5WA01J
Description
CAP CER 1.5PF 50V C0G 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H1R5WA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02947 €294,70 €
Manufacturers Standard Package
Unit Price without VAT:0,02947 €
Unit Price with VAT:0,03507 €