
GRM1885C1H162JA01D | |
|---|---|
DigiKey Part Number | 490-1456-2-ND - Tape & Reel (TR) 490-1456-1-ND - Cut Tape (CT) 490-1456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H162JA01D |
Description | CAP CER 1600PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H162JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C162J5GACTU | KEMET | 6.795 | 399-15368-1-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 50 | 0,02520 € | 1,26 € |
| 100 | 0,02160 € | 2,16 € |
| 500 | 0,01560 € | 7,80 € |
| 1.000 | 0,01376 € | 13,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01065 € | 42,60 € |
| 8.000 | 0,00966 € | 77,28 € |
| 12.000 | 0,00917 € | 110,04 € |
| 20.000 | 0,00863 € | 172,60 € |
| 28.000 | 0,00831 € | 232,68 € |
| 40.000 | 0,00800 € | 320,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

