Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C1H130GA01J | |
|---|---|
DigiKey Part Number | 490-GRM1885C1H130GA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H130GA01J |
Description | CAP CER 13PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H130GA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H130GA16D | Murata Electronics | 0 | 490-GCM1885C1H130GA16DTR-ND | 0,04099 € | Parametric Equivalent |
| GCM1885C1H130GA16J | Murata Electronics | 0 | 490-GCM1885C1H130GA16JTR-ND | 0,03713 € | Parametric Equivalent |
| GRM1885C1H130GA01D | Murata Electronics | 75 | 490-12536-1-ND | 0,11000 € | Parametric Equivalent |
| CBR06C130G5GAC | KEMET | 0 | CBR06C130G5GAC-ND | 0,07317 € | Parametric Equivalent |
| CC0603GRNPO9BN130 | YAGEO | 9.885 | 311-3919-1-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01675 € | 167,50 € |
| Unit Price without VAT: | 0,01675 € |
|---|---|
| Unit Price with VAT: | 0,01993 € |






