120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H121GA01J

DigiKey Part Number
490-GRM1885C1H121GA01JTR-ND - Tape & Reel (TR)
490-GRM1885C1H121GA01JCT-ND - Cut Tape (CT)
490-GRM1885C1H121GA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H121GA01J
Description
CAP CER 120PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H121GA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.890
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,09900 €0,99 €
500,07060 €3,53 €
1000,06180 €6,18 €
5000,04728 €23,64 €
1.0000,04277 €42,77 €
2.5000,03803 €95,08 €
5.0000,03518 €175,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03294 €329,40 €
20.0000,03152 €630,40 €
30.0000,03054 €916,20 €
50.0000,02944 €1.472,00 €
70.0000,02906 €2.034,20 €
100.0000,02790 €2.790,00 €
240.0000,02692 €6.460,80 €
250.0000,02687 €6.717,50 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €