120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H121GA01D

DigiKey Part Number
490-12712-2-ND - Tape & Reel (TR)
490-12712-1-ND - Cut Tape (CT)
490-12712-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H121GA01D
Description
CAP CER 120PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H121GA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C1H121GA16DMurata Electronics0490-GCM1885C1H121GA16DTR-ND0,03250 €Parametric Equivalent
GCM1885C1H121GA16JMurata Electronics0490-GCM1885C1H121GA16JTR-ND0,02953 €Parametric Equivalent
GRM1885C1H121GA01JMurata Electronics9.065490-GRM1885C1H121GA01JCT-ND0,18000 €Parametric Equivalent
0603N121G500CTWalsin Technology Corporation01292-0603N121G500CTTR-ND0,00764 €Parametric Equivalent
C0603C121G5GACTUKEMET5.816399-14484-1-ND0,53000 €Parametric Equivalent
In-Stock: 9.884
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10200 €1,02 €
500,07300 €3,65 €
1000,06390 €6,39 €
5000,04884 €24,42 €
1.0000,04419 €44,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03618 €144,72 €
8.0000,03367 €269,36 €
12.0000,03241 €388,92 €
20.0000,03102 €620,40 €
28.0000,03021 €845,88 €
40.0000,02942 €1.176,80 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €