
GRM1885C1H121GA01D | |
|---|---|
DigiKey Part Number | 490-12712-2-ND - Tape & Reel (TR) 490-12712-1-ND - Cut Tape (CT) 490-12712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H121GA01D |
Description | CAP CER 120PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H121GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10300 € | 1,03 € |
| 50 | 0,07380 € | 3,69 € |
| 100 | 0,06470 € | 6,47 € |
| 500 | 0,04946 € | 24,73 € |
| 1.000 | 0,04475 € | 44,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03663 € | 146,52 € |
| 8.000 | 0,03409 € | 272,72 € |
| 12.000 | 0,03282 € | 393,84 € |
| 20.000 | 0,03141 € | 628,20 € |
| 28.000 | 0,03059 € | 856,52 € |
| 40.000 | 0,02979 € | 1.191,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

