
GRM1885C1H100JA01J | |
|---|---|
DigiKey Part Number | 490-11434-2-ND - Tape & Reel (TR) 490-11434-1-ND - Cut Tape (CT) 490-11434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H100JA01J |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H100JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05800 € | 0,58 € |
| 50 | 0,04020 € | 2,01 € |
| 100 | 0,03490 € | 3,49 € |
| 500 | 0,02580 € | 12,90 € |
| 1.000 | 0,02301 € | 23,01 € |
| 2.500 | 0,02008 € | 50,20 € |
| 5.000 | 0,01831 € | 91,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01766 € | 176,60 € |
| 20.000 | 0,01641 € | 328,20 € |
| 30.000 | 0,01579 € | 473,70 € |
| 50.000 | 0,01510 € | 755,00 € |
| 70.000 | 0,01469 € | 1.028,30 € |
| 100.000 | 0,01430 € | 1.430,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

