
GRM1885C1H100GA01D | |
|---|---|
DigiKey Part Number | 490-16346-2-ND - Tape & Reel (TR) 490-16346-1-ND - Cut Tape (CT) 490-16346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H100GA01D |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H100GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03520 € | 1,76 € |
| 100 | 0,03040 € | 3,04 € |
| 500 | 0,02230 € | 11,15 € |
| 1.000 | 0,01983 € | 19,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01567 € | 62,68 € |
| 8.000 | 0,01434 € | 114,72 € |
| 12.000 | 0,01367 € | 164,04 € |
| 20.000 | 0,01294 € | 258,80 € |
| 28.000 | 0,01251 € | 350,28 € |
| 40.000 | 0,01209 € | 483,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

