8200 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1E822GA01J

DigiKey Part Number
490-GRM1885C1E822GA01JTR-ND - Tape & Reel (TR)
490-GRM1885C1E822GA01JCT-ND - Cut Tape (CT)
490-GRM1885C1E822GA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1E822GA01J
Description
CAP CER 8200PF 25V C0G 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8200 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1E822GA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.577
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13300 €1,33 €
500,09620 €4,81 €
1000,08490 €8,49 €
5000,06572 €32,86 €
1.0000,05984 €59,84 €
2.5000,05363 €134,07 €
5.0000,04989 €249,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04548 €454,80 €
20.0000,04302 €860,40 €
30.0000,04179 €1.253,70 €
50.0000,04043 €2.021,50 €
70.0000,03963 €2.774,10 €
100.0000,03886 €3.886,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €