GRM1885C1E681JA01D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 27.412
Unit Price: 0,12000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 32.082
Unit Price: 0,17000 €
Datasheet

Direct


KEMET
In Stock: 3.285
Unit Price: 0,26000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 2.753
Unit Price: 0,24000 €
Datasheet

Upgrade


KEMET
In Stock: 5.442
Unit Price: 1,03000 €
Datasheet

Upgrade


KEMET
In Stock: 37.033
Unit Price: 1,03000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,19850 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,17534 €
Datasheet

Upgrade


KEMET
In Stock: 9.035
Unit Price: 0,63000 €
Datasheet

Upgrade


KEMET
In Stock: 101.301
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 105.361
Unit Price: 0,12000 €
Datasheet

Upgrade


TDK
In Stock: 4.279
Unit Price: 0,13000 €
Datasheet

Upgrade


TDK
In Stock: 9.427
Unit Price: 0,15000 €
Datasheet

Upgrade


TDK
In Stock: 3.292
Unit Price: 0,16000 €
Datasheet
680 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1E681JA01D

DigiKey Part Number
490-11431-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1885C1E681JA01D
Description
CAP CER 680PF 25V C0G/NP0 0603
Customer Reference
Detailed Description
680 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1E681JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,01982 €158,56 €
Unit Price without VAT:0,01982 €
Unit Price with VAT:0,02359 €