Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C1E681GA01D | |
|---|---|
DigiKey Part Number | 490-GRM1885C1E681GA01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C1E681GA01D |
Description | CAP CER 680PF 25V C0G 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1E681GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C1E681GA01J | Murata Electronics | 0 | 490-GRM1885C1E681GA01JTR-ND | 0,02339 € | Parametric Equivalent |
| 0603N681G250CT | Walsin Technology Corporation | 0 | 1292-0603N681G250CTTR-ND | 0,01043 € | Parametric Equivalent |
| C0603C681G3GACTU | KEMET | 0 | 399-C0603C681G3GACTUTR-ND | 0,17454 € | Parametric Equivalent |
| GMC10CG681G25NT | Cal-Chip Electronics, Inc. | 4.000 | 4713-GMC10CG681G25NTCT-ND | 0,22000 € | Parametric Equivalent |
| VJ0603A681GXXCW1BC | Vishay Vitramon | 0 | VJ0603A681GXXCW1BC-ND | 0,03891 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02600 € | 104,00 € |
| Unit Price without VAT: | 0,02600 € |
|---|---|
| Unit Price with VAT: | 0,03094 € |






