
GRM1882C1H222JA01D | |
|---|---|
DigiKey Part Number | 490-GRM1882C1H222JA01DTR-ND - Tape & Reel (TR) 490-GRM1882C1H222JA01DCT-ND - Cut Tape (CT) 490-GRM1882C1H222JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1882C1H222JA01D |
Description | CAP CER 2200PF 50V CH 0603 |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1882C1H222JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02420 € | 1,21 € |
| 100 | 0,02070 € | 2,07 € |
| 500 | 0,01492 € | 7,46 € |
| 1.000 | 0,01315 € | 13,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01001 € | 40,04 € |
| 8.000 | 0,00908 € | 72,64 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

