22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
0603 (1608 Metric) 0,80mm

GRM187R61A226ME15D

DigiKey Part Number
490-13243-2-ND - Tape & Reel (TR)
490-13243-1-ND - Cut Tape (CT)
490-13243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM187R61A226ME15D
Description
CAP CER 22UF 10V X5R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM187R61A226ME15D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 222.387
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16800 €1,68 €
500,12300 €6,15 €
1000,10910 €10,91 €
5000,08572 €42,86 €
1.0000,07850 €78,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06575 €263,00 €
8.0000,06185 €494,80 €
12.0000,05989 €718,68 €
20.0000,05773 €1.154,60 €
28.0000,05646 €1.580,88 €
40.0000,05524 €2.209,60 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €