
GRM186R60J226ME15D | |
|---|---|
DigiKey Part Number | 490-13241-2-ND - Tape & Reel (TR) 490-13241-1-ND - Cut Tape (CT) 490-13241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM186R60J226ME15D |
Description | CAP CER 22UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM186R60J226ME15D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12000 € | 1,20 € |
| 50 | 0,08600 € | 4,30 € |
| 100 | 0,07560 € | 7,56 € |
| 500 | 0,05826 € | 29,13 € |
| 1.000 | 0,05290 € | 52,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04361 € | 174,44 € |
| 8.000 | 0,04072 € | 325,76 € |
| 12.000 | 0,03927 € | 471,24 € |
| 20.000 | 0,03767 € | 753,40 € |
| 28.000 | 0,03673 € | 1.028,44 € |
| 40.000 | 0,03583 € | 1.433,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

