
GRM185R61E105KA12D | |
|---|---|
DigiKey Part Number | 490-10021-2-ND - Tape & Reel (TR) 490-10021-1-ND - Cut Tape (CT) 490-10021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM185R61E105KA12D |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM185R61E105KA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11500 € | 1,15 € |
| 50 | 0,08280 € | 4,14 € |
| 100 | 0,07280 € | 7,28 € |
| 500 | 0,05610 € | 28,05 € |
| 1.000 | 0,05095 € | 50,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04411 € | 176,44 € |
| 8.000 | 0,04027 € | 322,16 € |
| 12.000 | 0,03873 € | 464,76 € |
| 20.000 | 0,03811 € | 762,20 € |
| 28.000 | 0,03704 € | 1.037,12 € |
| 40.000 | 0,03625 € | 1.450,00 € |
| 48.000 | 0,03582 € | 1.719,36 € |
| 96.000 | 0,03436 € | 3.298,56 € |
| 100.000 | 0,03429 € | 3.429,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

