
GRM185R61A475KE11D | |
|---|---|
DigiKey Part Number | 490-11988-2-ND - Tape & Reel (TR) 490-11988-1-ND - Cut Tape (CT) 490-11988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM185R61A475KE11D |
Description | CAP CER 4.7UF 10V X5R 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM185R61A475KE11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24300 € | 2,43 € |
| 50 | 0,18040 € | 9,02 € |
| 100 | 0,16140 € | 16,14 € |
| 500 | 0,12922 € | 64,61 € |
| 1.000 | 0,11930 € | 119,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10145 € | 405,80 € |
| 8.000 | 0,09609 € | 768,72 € |
| 12.000 | 0,09340 € | 1.120,80 € |
| 20.000 | 0,09042 € | 1.808,40 € |
| 28.000 | 0,08868 € | 2.483,04 € |
| 40.000 | 0,08701 € | 3.480,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

